Print Page
PGH3S8
Grid Strap, PROLINE Frames, PROLINE™ Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPGH3S8
Newark Part No.06B8860
Your Part Number
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $219.280 |
| 5+ | $208.000 |
| 10+ | $195.470 |
| 20+ | $187.950 |
Price for:Each
Minimum: 1
Multiple: 1
$219.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPGH3S8
Newark Part No.06B8860
Technical Datasheet
Accessory TypeGrid Strap
For Use WithPROLINE Frames
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The P-GH3S8 is a Grid Strap made of 14-gauge plated steel. It is provided with specially designed rectangular holes to allow the use of cage nuts or front-loading cage nuts. Mounting holes are provided on 25mm centres. It is available in 3 rows of holes and furnished in pairs. It is suitable for PROLINE frames.
- Can be mounted front-to-back horizontally across the bottom or sides of the PROLINE™ frame
- Mounted left-to-right horizontally between front-to-back pairs/from the sides of PROLINE frame
- Can be mounted vertically between horizontally mounted grid strap
Applications
Industrial
Technical Specifications
Accessory Type
Grid Strap
Product Range
-
For Use With
PROLINE Frames
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate