Print Page
PCFB1YZ
Purge and Pressurization System, Industrial Enclosure, Continuous Flow, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,049.120 |
| 3+ | $2,919.920 |
| 5+ | $2,764.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3,049.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPCFB1YZ
Newark Part No.40Y0297
Technical Datasheet
Accessory TypePurge and Pressurization System
For Use WithNvent Industrial Enclosures
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
PCFB1YZ is a purge and pressurization system. This purge and pressurization is a protection method used with Type 4, 4X and 12 (IP54 recommended minimum) enclosures. The enclosure is initially purged to remove any internal explosive gases or dust. Once this is accomplished, the enclosure is pressurized with a protective air or inert gas supply. This provides positive internal enclosure pressure, which keeps any external explosive gases or dust from entering the enclosure.
- All exterior components are 316 stainless steel or corrosion resistant composite
- Local visual indicators provide system status
- Leak compensation models are equipped with rapid purge valve and visual purge status indicator
- Ambient operating temperature -4°F (-20°C) to 131°F (55°C)
- Brushed 316 stainless steel finish
- Continuous flow operation type, exterior mounting type
Technical Specifications
Accessory Type
Purge and Pressurization System
Product Range
-
For Use With
Nvent Industrial Enclosures
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate