Print Page
PB1212PP
Panel, Perforated, Steel, Screw Cover Type 1 Pull Boxes, 264 mm, 292 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.640 |
| 5+ | $41.790 |
| 10+ | $40.930 |
| 20+ | $40.080 |
| 50+ | $39.230 |
Price for:Each
Minimum: 1
Multiple: 1
$42.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPB1212PPCopy
Newark Part No.75M5237
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body Color-
For Use WithScrew Cover Type 1 Pull Boxes
External Height - Metric264.2mm
External Width - Metric292mm
External Height - Imperial10.4"
External Width - Imperial11.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PB1212PP is a pull box Perforated Panel designed for use in a standard type-1 screw cover pull box. It provides a fast and easy means to mount electrical equipment. The device is ideal for mounting components that require infrequent access such as control transformers, terminals and contactors. It is formed to provide 7/16-inch space off back of pull box for component mounting screw clearance and includes a grounding hole to terminate equipment grounding conductors.
Applications
Industrial
Technical Specifications
Panel Type
Perforated Panel
Body Color
-
External Height - Metric
264.2mm
External Height - Imperial
10.4"
Product Range
-
Panel Material
Steel
For Use With
Screw Cover Type 1 Pull Boxes
External Width - Metric
292mm
External Width - Imperial
11.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate