Print Page
P2G1R5
Mounting Bracket, Grid Strap, 1Row, 500mm, Steel, 500 mm, 75 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2G1R5Copy
Newark Part No.79Y2540
Product RangePROLINE G2 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.230 |
| 5+ | $99.820 |
| 10+ | $92.000 |
| 20+ | $87.790 |
Price for:Each
Minimum: 1
Multiple: 1
$105.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2G1R5Copy
Newark Part No.79Y2540
Product RangePROLINE G2 Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric500mm
External Width - Metric75mm
For Use WithHoffman PROLINE G2 Series Modular Enclosure Frames
External Height - Imperial19.7"
External Width - Imperial2.95"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
75mm
External Height - Imperial
19.7"
Product Range
PROLINE G2 Series
External Height - Metric
500mm
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
External Width - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate