Print Page
P2F20126
Card Frame, Steel, 2000 mm x 1200 mm, Grey, 42U
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F20126Copy
Newark Part No.79Y2457
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,978.750 |
| 10+ | $1,878.140 |
| 25+ | $1,816.560 |
| 50+ | $1,780.230 |
| 100+ | $1,743.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,978.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F20126Copy
Newark Part No.79Y2457
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height42U
External Width - Metric1.2mm
External Depth - Metric600mm
External Width - Imperial47.2"
External Depth - Imperial23.62"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
42U
External Width - Metric
1.2mm
External Width - Imperial
47.2"
Product Range
PROLINE G2 Series
For Use With
HOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Depth - Metric
600mm
External Depth - Imperial
23.62"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate