Print Page
P2F16168
Card Frame, Steel, 1600 mm x 1600 mm, Grey, 33U
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F16168Copy
Newark Part No.79Y2416
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,305.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2,305.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2F16168Copy
Newark Part No.79Y2416
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height33U
External Width - Metric1.6mm
External Depth - Metric800mm
External Width - Imperial63"
External Depth - Imperial31.5"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
33U
External Width - Metric
1.6mm
External Width - Imperial
63"
Product Range
PROLINE G2 Series
For Use With
HOFFMAN PROLINE G2 Series Modular Enclosure Systems
External Depth - Metric
800mm
External Depth - Imperial
31.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate