Print Page
P2DWG108
Inspection Window, Door, Single, 1 m x 800 mm, Hoffman PROLINE G2 Series Modular Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWG108Copy
Newark Part No.79Y2209
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,295.640 |
| 3+ | $1,242.540 |
| 5+ | $1,178.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,295.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWG108Copy
Newark Part No.79Y2209
Product RangePROLINE G2 Series
Technical Datasheet
Enclosure MaterialGlass
IP Rating-
NEMA Rating-
External Height - Imperial39.4"
External Width - Imperial31.5"
External Width - Metric800mm
External Height - Metric1m
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
IP Rating
-
External Height - Imperial
39.4"
External Width - Metric
800mm
Product Range
PROLINE G2 Series
Enclosure Material
Glass
NEMA Rating
-
External Width - Imperial
31.5"
External Height - Metric
1m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate