Print Page
P2B0185
Solid Base, Steel, Grey, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2B0185Copy
Newark Part No.79Y1907
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $516.180 |
| 2+ | $486.730 |
| 5+ | $464.810 |
Price for:Each
Minimum: 1
Multiple: 1
$516.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2B0185Copy
Newark Part No.79Y1907
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypeSolid Base
Base TypeSolid Base
Base MaterialSteel
Base ColorGrey
For Use WithPROLINE G2 Series Modular Enclosures
External Depth - Metric460mm
External Width - Metric1.8mm
External Height - Metric16.76mm
External Depth - Imperial18.1"
External Width - Imperial70.5"
External Height - Imperial0.66"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solid Base
Base Material
Steel
For Use With
PROLINE G2 Series Modular Enclosures
External Width - Metric
1.8mm
External Depth - Imperial
18.1"
External Height - Imperial
0.66"
SVHC
No SVHC (15-Jan-2019)
Base Type
Solid Base
Base Color
Grey
External Depth - Metric
460mm
External Height - Metric
16.76mm
External Width - Imperial
70.5"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate