Print Page
PUHKA
Handle, 228.6 mm, Aluminum, PROLINE Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPUHKA
Newark Part No.20C7613
Product RangePROLINE Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $236.430 |
| 5+ | $224.270 |
| 10+ | $210.760 |
| 20+ | $202.650 |
Price for:Each
Minimum: 1
Multiple: 1
$236.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPUHKA
Newark Part No.20C7613
Product RangePROLINE Series
Technical Datasheet
Fixing Centers228.6mm
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial-
Product RangePROLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fixing Centers
228.6mm
Thread Size - Metric
-
Product Range
PROLINE Series
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate