N431246G360
Enclosure Cooling, SPECTRACOOL N43 Series, Stainless Steel, 11000 BTU, 1.09 m, 292.1 mm, 355.6 mm

| Quantity | Price |
|---|---|
| 1+ | $15,230.260 |
| 3+ | $14,584.910 |
| 5+ | $13,810.490 |
Product Information
Product Overview
N431246G360 is a enclosure cooling. It is a SpectraCool narrow with advanced corrosion protection solution that provides industry leading corrosion protection to components critical to the performance of the air conditioner. For applications where air conditioners are exposed to harsh, corrosive, chemical elements. Hoffman utilizes advanced coatings to protect the critical components, extending their life and optimizing the extended performance level of the product. Applications include oil and gas, water treatment facilities, chemical manufacturing, industrial automation, package handling equipment, security and defense systems.
- UL/cUL listed; Type 12, 3R, 4; 4X optional; file no. SA6453 industry standards
- Narrow design accommodates 12inch (300mm) deep cabinets
- Attractive industrial design with minimal use of visible fasteners
- Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance
- Galvanized sheet-metal cover for rugged factory environments
- Easy-mount flanges for simple installation, every unit functionally tested before shipping
- Mounting hardware, gaskets and user manual furnished with the unit
- 43inch height, 11.5inch width, 14inch depth
- 460V nominal voltage, 11000Btu/h nominal capacity, 3.6A maximum current
- Operating temperature range from -40 to 131°F
Warnings
Improper installation, misuse, misapplication, other failure to follow nVent's instructions or warnings cause product malfunction, property damage, serious bodily injury and death or void warranty.
Technical Specifications
SPECTRACOOL N43 Series
11000BTU
292.1mm
43"
14"
Stainless Steel
1.09m
355.6mm
11.5"
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate