Print Page
N431246G050
Enclosure Cooling, Air Conditioner, Narrow Indoor, Grey, Metal, 11000 BTU, 1.09 m, 292.1 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,277.790 |
| 10+ | $8,848.760 |
| 25+ | $8,526.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9,277.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN431246G050Copy
Newark Part No.91T9348
Technical Datasheet
Product Range-
Enclosure MaterialMetal
Cooling Capacity11000BTU
External Height - Metric1.09m
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial43"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
11000BTU
External Width - Metric
292.1mm
External Height - Imperial
43"
External Depth - Imperial
14"
Enclosure Material
Metal
External Height - Metric
1.09m
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate