Print Page
N431216G700
Enclosure Cooling, SPECTRACOOL N43 Series, Stainless Steel, 11000 BTU, 1.09 m, 292.1 mm, 355.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoN431216G700Copy
Newark Part No.56AC9166
Product RangeSPECTRACOOL N43 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,240.680 |
| 3+ | $10,764.380 |
| 5+ | $10,192.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11,240.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN431216G700Copy
Newark Part No.56AC9166
Product RangeSPECTRACOOL N43 Series
Technical Datasheet
Product RangeSPECTRACOOL N43 Series
Enclosure MaterialStainless Steel
Cooling Capacity11000BTU
External Height - Metric1.09m
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial43"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPECTRACOOL N43 Series
Cooling Capacity
11000BTU
External Width - Metric
292.1mm
External Height - Imperial
43"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
1.09m
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate