Print Page
N280416G102
Enclosure Cooling, Air Conditioner, Narrow Outdoor, Grey, SPECTRACOOL N28 Series, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280416G102
Newark Part No.91T9287
Product RangeSPECTRACOOL N28 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,002.780 |
| 10+ | $6,678.950 |
| 25+ | $6,436.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7,002.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280416G102
Newark Part No.91T9287
Product RangeSPECTRACOOL N28 Series
Technical Datasheet
Product RangeSPECTRACOOL N28 Series
Enclosure MaterialStainless Steel
Cooling Capacity4000BTU
External Height - Metric711mm
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial28"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCTo Be Advised
Technical Specifications
Product Range
SPECTRACOOL N28 Series
Cooling Capacity
4000BTU
External Width - Metric
292.1mm
External Height - Imperial
28"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
711mm
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate