Print Page
MPP0805
Plate, Mounting, Steel, Natural, Hoffman Floor Standing Enclosures, 24.5 mm, 394 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMPP0805Copy
Newark Part No.84AH4201
Product RangeMPP Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $389.760 |
| 5+ | $374.080 |
| 10+ | $340.480 |
| 20+ | $297.920 |
Price for:Each
Minimum: 1
Multiple: 1
$389.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMPP0805Copy
Newark Part No.84AH4201
Product RangeMPP Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColorNatural
For Use WithHoffman Floor Standing Enclosures
External Depth - Metric24.5mm
External Width - Metric394mm
External Height - Metric694mm
External Depth - Imperial0.96"
External Width - Imperial15.51"
External Height - Imperial27.32"
Product RangeMPP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
24.5mm
External Height - Metric
694mm
External Width - Imperial
15.51"
Product Range
MPP Series
Plate Material
Steel
For Use With
Hoffman Floor Standing Enclosures
External Width - Metric
394mm
External Depth - Imperial
0.96"
External Height - Imperial
27.32"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate