Print Page
MP1614A
Plate, Mounting, Aluminum, Natural, Nvent VJ Series Industrial Enclosures, 2 mm, 356 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMP1614ACopy
Newark Part No.23AK7923
Product RangeVJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.070 |
| 5+ | $54.460 |
| 10+ | $52.620 |
| 25+ | $49.850 |
| 50+ | $46.040 |
Price for:Each
Minimum: 1
Multiple: 1
$58.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMP1614ACopy
Newark Part No.23AK7923
Product RangeVJ Series
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminum
Plate ColorNatural
For Use WithNvent VJ Series Industrial Enclosures
External Depth - Metric2mm
External Width - Metric356mm
External Height - Metric406mm
External Depth - Imperial0.08"
External Width - Imperial14"
External Height - Imperial16"
Product RangeVJ Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
2mm
External Height - Metric
406mm
External Width - Imperial
14"
Product Range
VJ Series
Plate Material
Aluminum
For Use With
Nvent VJ Series Industrial Enclosures
External Width - Metric
356mm
External Depth - Imperial
0.08"
External Height - Imperial
16"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate