Print Page
MAS0606030R5
Metal Enclosure, Wall Mount, Mild Steel, 600 mm, 600 mm, 300 mm, IK10, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0606030R5Copy
Newark Part No.84AH4147
Product RangeMAS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $672.720 |
| 5+ | $659.270 |
| 10+ | $645.810 |
| 20+ | $632.360 |
| 50+ | $618.900 |
Price for:Each
Minimum: 1
Multiple: 1
$672.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0606030R5Copy
Newark Part No.84AH4147
Product RangeMAS Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric300mm
IP RatingIK10, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial23.62"
External Width - Imperial23.62"
External Depth - Imperial11.81"
Product RangeMAS Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
MAS0606030R5 is a MAS range mild steel single door wall mounted enclosure with a IP66 protection degree. This enclosure range is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
- Folded and seam welded body construction
- Four 8.5mm dia holes for wall fixing, pressed out in 20.4mm dia x 2mm depressions
- Surface mounted with 130° opening door
- Two locks, one opening
- Complies with IP 66, TYPE 4, 12, IK 10
- With mounting plate
- light gray enclosure
- Dimension is 600 x 600 x 300mm (H x W x D)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
600mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
23.62"
External Depth - Imperial
11.81"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
600mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
23.62"
Product Range
MAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate