Print Page
LWASK18G
Enclosure Accessory, Wall Angle Support, Grey, 508 mm, Hoffman Ladder Rack System
Image is for illustrative purposes only. Please refer to product description.

217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $65.460 |
| 5+ | $61.890 |
| 10+ | $56.160 |
| 20+ | $50.800 |
Price for:Each
Minimum: 1
Multiple: 1
$65.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLWASK18GCopy
Newark Part No.35C4788
Technical Datasheet
Accessory TypeWall Angle Support, Grey, 508 mm
For Use WithHoffman Ladder Rack System
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Wall Angle Support, Grey, 508 mm
Product Range
-
For Use With
Hoffman Ladder Rack System
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate