Print Page
LTSB18GZ
Enclosure Accessory, Triangle Support Bracket Kit, Plated, 457 mm, Hoffman Ladder Rack System
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $106.700 |
| 5+ | $101.210 |
| 10+ | $93.290 |
| 20+ | $89.020 |
Price for:Each
Minimum: 1
Multiple: 1
$106.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLTSB18GZCopy
Newark Part No.35C4782
Technical Datasheet
Accessory TypeTriangle Support Bracket Kit, Plated, 457 mm
For Use WithHoffman Ladder Rack System
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Triangle Support Bracket Kit, Plated, 457 mm
Product Range
-
For Use With
Hoffman Ladder Rack System
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate