Print Page
LEDD1S35
LED Light Bar, Cool White, 900 lm, 5 W, 60 VDC, 351 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $370.880 |
| 5+ | $358.310 |
| 10+ | $335.560 |
| 20+ | $310.880 |
| 50+ | $304.660 |
Price for:Each
Minimum: 1
Multiple: 1
$370.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLEDD1S35Copy
Newark Part No.69W1101
Technical Datasheet
Light ColorCool White
Lumen Output900lm
Power Rating5W
Supply Voltage60VDC
Light Bar Length351mm
IP Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LEDD1S35 is a LED Light Kit provides interior enclosure lighting. It is ideal for remote and darkened enclosure applications. The light can be mechanically fastened with included hardware to maintain enclosure UL listing (up to Type 4X) or can be magnetically attached to flat steel surfaces. The LED light has auto-sensing circuitry. The LED light is light-weight and in a small form factor.
- Screw mounting
- ON/OFF switch activation
Applications
LED Lighting, Industrial
Technical Specifications
Light Color
Cool White
Power Rating
5W
Light Bar Length
351mm
Product Range
-
Lumen Output
900lm
Supply Voltage
60VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability