2. Electrical
                                                                                                    3. Accessories
                                                                                                    Print Page

                                                                                                    LDSWITCH18

                                                                                                    Door Switch Cable, Panelite Series, 18 ", 18 AWG

                                                                                                    NVENT HOFFMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN LDSWITCH18
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoLDSWITCH18
                                                                                                    Newark Part No.20T1352
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    NVENT HOFFMAN
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoLDSWITCH18
                                                                                                    Newark Part No.20T1352
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The LDSWITCH18 is a Door Switch Cable easily connects PANELITE™ LED or fluorescent light to a remote door switch. The 19198 door switch cable features the T-connector allows the door switch cable to be connected with a ganging cable or power supply to the switch end of the light.

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)