Print Page
HSSOK2SS
Mounting Bracket, Stainless Steel, 50.8 mm, Hoffman HSDH Series Enclosures, 2 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSSOK2SSCopy
Newark Part No.84AC6205
Product RangeHyshed HSDH Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $318.010 |
| 5+ | $286.210 |
| 10+ | $280.490 |
Price for:Each
Minimum: 1
Multiple: 1
$318.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSSOK2SSCopy
Newark Part No.84AC6205
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric50.8mm
External Width - Metric-
For Use WithHoffman HSDH Series Enclosures
External Height - Imperial2"
External Width - Imperial-
Product RangeHyshed HSDH Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
-
External Height - Imperial
2"
Product Range
Hyshed HSDH Series
External Height - Metric
50.8mm
For Use With
Hoffman HSDH Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate