Print Page
HSDS151208SS
Metal Enclosure, Wall Mount, Stainless Steel, 420 mm, 308 mm, 203 mm, IP69K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS151208SSCopy
Newark Part No.84AC6204
Product RangeHyshed HSDH Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,964.250 |
| 10+ | $1,873.410 |
| 25+ | $1,805.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,964.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS151208SSCopy
Newark Part No.84AC6204
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric420mm
External Width - Metric308mm
External Depth - Metric203mm
IP RatingIP69K
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial16.5"
External Width - Imperial12.1"
External Depth - Imperial8"
Product RangeHyshed HSDH Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
420mm
External Depth - Metric
203mm
Body Color
-
External Height - Imperial
16.5"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Stainless Steel
External Width - Metric
308mm
IP Rating
IP69K
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
12.1"
Product Range
Hyshed HSDH Series
Technical Docs (1)
Alternatives for HSDS151208SS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate