Print Page
HSDS1310GSK
Gasket, Silicone, FDA Grade, HyShed Screw Enclosures, 13" x 10" / 330mm x 254mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS1310GSK
Newark Part No.84AC6201
Product RangeHyshed HSDH Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $248.680 |
| 5+ | $235.890 |
| 10+ | $221.680 |
| 20+ | $213.150 |
Price for:Each
Minimum: 1
Multiple: 1
$248.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS1310GSK
Newark Part No.84AC6201
Product RangeHyshed HSDH Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket
Gasket / Seal MaterialSilicone
Gasket / Seal Length330mm
Product RangeHyshed HSDH Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gasket / Seal Type
Replacement Gasket
Gasket / Seal Length
330mm
SVHC
No SVHC (15-Jan-2019)
Gasket / Seal Material
Silicone
Product Range
Hyshed HSDH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate