Print Page
HH10MS35004
Metal Enclosure, Electrical / Industrial, Steel, 423 mm, 302 mm, 132 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH10MS35004
Newark Part No.69AC5180
Product RangeHH10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $393.520 |
| 5+ | $377.680 |
| 10+ | $343.760 |
| 20+ | $300.790 |
Price for:Each
Minimum: 1
Multiple: 1
$393.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH10MS35004
Newark Part No.69AC5180
Product RangeHH10 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric423mm
External Width - Metric302mm
External Depth - Metric132mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial16.7"
External Width - Imperial11.9"
External Depth - Imperial5.2"
Product RangeHH10 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
423mm
External Depth - Metric
132mm
Body Color
Gray
External Height - Imperial
16.7"
External Depth - Imperial
5.2"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
302mm
IP Rating
-
NEMA Rating
NEMA 4, 4X
External Width - Imperial
11.9"
Product Range
HH10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate