HF0916413
Enclosure Cooling, 70 CFM, HF Series, Plastic, 208 mm, 209 mm, 105 mm
| Quantity | Price |
|---|---|
| 1+ | $384.000 |
| 3+ | $368.000 |
| 5+ | $352.000 |
Product Information
Product Overview
The HF0916413 from Hoffman Enclosures is a 70CFM (119m3/hr) side mount filter fan. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, reverse airflow option on HF13 models available to push/pull air through higher static pressure, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers, terminal block connections, optional thermostat available to save energy and extend service life and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- Type 12, IP54 standard
- Rated voltage is 115V
- Frequency is 50/60Hz
- Nominal current is 0.16/0.14A and power consumption is 11/10W
- RAL 9011 black colour, UV resistant plastic
- Free airflow is 70CFM/119m3/hr
- Airflow with 1 exhaust grille is 44CFM/75m3/hr, airflow with 2 exhaust grilles is 55CFM/93m3/hr
- Operating temperature range from -10°C to 55°C
- UL file no E482010/cUL listed, CE, EAC certified
- Dimension is 8.19" x 8.21" x 4.15" and weight is 2.13lb
Technical Specifications
HF Series
-
209mm
8.2"
4.15"
Plastic
208mm
105mm
8.2"
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate