Print Page
GTBMTBKT800
Mounting Bracket, Fusion G7 Wall Mount Enclosure, Steel, 796 mm, FUSION G7 Wall-Mount Enclosures
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGTBMTBKT800Copy
Newark Part No.20T1238
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric796mm
For Use WithFUSION G7 Wall-Mount Enclosures
External Height - Imperial-
External Width - Imperial31.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
796mm
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
FUSION G7 Wall-Mount Enclosures
External Width - Imperial
31.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate