Print Page
GTBMTBKT600
Mounting Bracket, Fusion G7 Wall Mount Enclosure, Steel, 596 mm, FUSION G7 Wall-Mount Enclosures
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGTBMTBKT600Copy
Newark Part No.20T1237
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric596mm
For Use WithFUSION G7 Wall-Mount Enclosures
External Height - Imperial-
External Width - Imperial23.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
596mm
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
FUSION G7 Wall-Mount Enclosures
External Width - Imperial
23.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate