G521226G050
Enclosure Cooling, Air Conditioner, Indoor, Metal, 12000 BTU, 1.34 m, 435 mm, 296 mm

| Quantity | Price |
|---|---|
| 1+ | $7,661.590 |
| 10+ | $7,278.510 |
| 25+ | $7,132.940 |
| 50+ | $6,987.370 |
| 100+ | $6,841.800 |
Product Information
Product Overview
The G521226G050 is a 3500W SPECTRACOOL™ light gray (RAL 7035) indoor Sealed Enclosure made of stainless steel with semi-textured powder-coat painted finish. Reliable mechanical thermostat on (19286) enclosure side of the unit, indoor air conditioner models include digital display on ambient side. Dust-resistant condenser coil allows the unit to be run filterless in most applications. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. Galvanized sheet-metal cover for rugged factory and outdoor environments. Cut-out adapter options for enclosures with GENESIS™ and T-series air conditioners, enable users to easily transition to the new unit.
- Exterior and partially recessed mounting options
- Attractive industrial design with minimal use of visible fasteners
- Dual condenser-side air movers for performance redundancy
- Easy-mount flanges for simple installation
- Mounting hardware, gaskets and user manual furnished with the unit
- Every unit functionally tested before shipping
- IP56 (internal loop) IP34 (external loop) international rating
Applications
Industrial, Automation & Process Control, Communications & Networking, Security, Defence, Military & Aerospace, HVAC
Technical Specifications
-
12000BTU
435mm
52.7"
11.65"
Metal
1.34m
296mm
17.1"
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate