Print Page
G280626G060
Enclosure Cooling, Remote Access Control, SPECTRACOOL G28 Series, Metal, 6400 BTU, 725 mm, 431.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoG280626G060
Newark Part No.26X9805
Product RangeSPECTRACOOL G28 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,280.060 |
| 3+ | $7,929.210 |
| 5+ | $7,508.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8,280.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG280626G060
Newark Part No.26X9805
Product RangeSPECTRACOOL G28 Series
Technical Datasheet
Product RangeSPECTRACOOL G28 Series
Enclosure MaterialMetal
Cooling Capacity6400BTU
External Height - Metric725mm
External Width - Metric431.1mm
External Depth - Metric256.5mm
External Height - Imperial28.6"
External Width - Imperial17"
External Depth - Imperial10.1"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SPECTRACOOL G28 Series
Cooling Capacity
6400BTU
External Width - Metric
431.1mm
External Height - Imperial
28.6"
External Depth - Imperial
10.1"
Enclosure Material
Metal
External Height - Metric
725mm
External Depth - Metric
256.5mm
External Width - Imperial
17"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate