Print Page
G280616G360
Enclosure Cooling, SPECTRACOOL G28 Series, Stainless Steel, 6000 BTU, 726 mm, 432 mm, 259 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoG280616G360Copy
Newark Part No.56AC8363
Product RangeSPECTRACOOL G28 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,456.650 |
| 10+ | $8,975.800 |
| 25+ | $8,681.510 |
| 50+ | $8,507.880 |
| 100+ | $8,334.250 |
Price for:Each
Minimum: 1
Multiple: 1
$9,456.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG280616G360Copy
Newark Part No.56AC8363
Product RangeSPECTRACOOL G28 Series
Technical Datasheet
Product RangeSPECTRACOOL G28 Series
Enclosure MaterialStainless Steel
Cooling Capacity6000BTU
External Height - Metric726mm
External Width - Metric432mm
External Depth - Metric259mm
External Height - Imperial28.6"
External Width - Imperial17"
External Depth - Imperial10.18"
SVHCNo SVHC (15-Jan-2019)
Product Overview
SPECTRACOOL air conditioner with advanced corrosion protection. This unit features remote access control which utilizes a digital controller and communicates via Ethernet/IP, Profinet, Modbus TCP/IP and SNMP over Ethernet or modbus RTU over USB. It is typically used in industrial automation, telecommunications equipment, waste water treatment systems, package handling equipment, security and defence systems, oil and gas, water treatment facilities and chemical manufacturing.
- Level 2 corrosion protection
- Protective coatings are applied to all air conditioner components
- RAL 7035 light grey, semi-textured powder coat paint
- 1757W nominal power rating
- Easy-mount flanges for simple installation
- IP56 (internal loop) and IP34 (external loop) rated
Applications
HVAC
Contents
SPECTRACOOL air conditioner, Mounting hardware, Gaskets, User manual.
Technical Specifications
Product Range
SPECTRACOOL G28 Series
Cooling Capacity
6000BTU
External Width - Metric
432mm
External Height - Imperial
28.6"
External Depth - Imperial
10.18"
Enclosure Material
Stainless Steel
External Height - Metric
726mm
External Depth - Metric
259mm
External Width - Imperial
17"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate