Print Page
F66T136GVP
Raceway Duct Fitting, Steel, 36 ", 6 ", 6 ", LAY-IN Wireway Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66T136GVPCopy
Newark Part No.20C7041
Product RangeLAY-IN Wireway Series
Your Part Number
249 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.080 |
| 5+ | $93.670 |
| 10+ | $85.000 |
| 20+ | $76.880 |
Price for:Each
Minimum: 4
Multiple: 4
$396.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66T136GVPCopy
Newark Part No.20C7041
Product RangeLAY-IN Wireway Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length36"
External Width6"
External Height6"
Product RangeLAY-IN Wireway Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Raceway / Duct Material
Steel
External Length
36"
External Height
6"
SVHC
No SVHC (15-Jun-2015)
Raceway / Duct Color
-
External Width
6"
Product Range
LAY-IN Wireway Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate