Print Page
F66G72
Raceway Duct Fitting, 16 Gauge, Steel, 72 ", 6 ", 6 ", LAY-IN Wireway Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66G72Copy
Newark Part No.06B7851
Product RangeLAY-IN Wireway Series
Your Part Number
355 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $234.110 |
| 6+ | $220.060 |
| 10+ | $210.700 |
| 20+ | $206.490 |
| 50+ | $202.270 |
Price for:Each
Minimum: 2
Multiple: 2
$468.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66G72Copy
Newark Part No.06B7851
Product RangeLAY-IN Wireway Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct Color-
External Length72"
External Width6"
External Height6"
Product RangeLAY-IN Wireway Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Raceway / Duct Material
Steel
External Length
72"
External Height
6"
SVHC
No SVHC (15-Jun-2015)
Raceway / Duct Color
-
External Width
6"
Product Range
LAY-IN Wireway Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate