Print Page
EXWK95SS6
Inspection Window, Safety, Ex e Enclosures, Stainless Steel, IP66, 11.5 ", 8 "
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $961.360 |
| 3+ | $921.960 |
| 5+ | $874.680 |
Price for:Each
Minimum: 1
Multiple: 1
$961.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXWK95SS6
Newark Part No.26X9700
Technical Datasheet
For Use WithEx e Enclosures
Enclosure MaterialStainless Steel
IP RatingIP66
NEMA Rating-
External Height - Imperial11.5"
External Width - Imperial8"
External Width - Metric203mm
External Height - Metric292.1mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Ex e Enclosures
IP Rating
IP66
External Height - Imperial
11.5"
External Width - Metric
203mm
Product Range
-
Enclosure Material
Stainless Steel
NEMA Rating
-
External Width - Imperial
8"
External Height - Metric
292.1mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate