Print Page
EXE10105SS6
Metal Enclosure, Electrical / Industrial, Steel, 254 mm, 254 mm, 127 mm, IP66
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE10105SS6
Newark Part No.92T1137
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,385.920 |
| 3+ | $1,329.120 |
| 5+ | $1,260.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,385.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE10105SS6
Newark Part No.92T1137
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric254mm
External Depth - Metric127mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial10"
External Width - Imperial10"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
127mm
Body Color
Metallic
External Height - Imperial
10"
External Depth - Imperial
5"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate