Print Page
EXAS150SS6
Hole Plug, 2.07 " Diameter, IP66, NEMA 3R, 4, 4X, 12
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.440 |
| 3+ | $99.130 |
| 5+ | $94.820 |
Price for:Each
Minimum: 1
Multiple: 1
$103.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXAS150SS6
Newark Part No.55Y8178
Technical Datasheet
Plug Hole Dia - Imperial2.07"
Plug Hole Dia - Metric50mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Plug Hole Dia - Imperial
2.07"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
50mm
NEMA Rating
NEMA 3R, 4, 4X, 12
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate