Print Page
EXAS050SS6
Hole Plug, 0.89 " Diameter, IP66, NEMA 3R, 4, 4X, 12
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $48.360 |
| 3+ | $46.350 |
| 5+ | $44.330 |
Price for:Each
Minimum: 1
Multiple: 1
$48.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXAS050SS6
Newark Part No.55Y8174
Technical Datasheet
Plug Hole Dia - Imperial0.89"
Plug Hole Dia - Metric20mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Plug Hole Dia - Imperial
0.89"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
20mm
NEMA Rating
NEMA 3R, 4, 4X, 12
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate