Print Page
E2PBAM
Control Station Enclosure, 22.5mm, Steel, 2 Holes, 22 mm, Gray, 88.9 mm, 140 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $213.890 |
| 6+ | $203.200 |
| 10+ | $199.140 |
| 20+ | $195.070 |
| 50+ | $191.010 |
Price for:Each
Minimum: 2
Multiple: 2
$427.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE2PBAMCopy
Newark Part No.19M8431
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric88.9mm
External Width - Metric140mm
IP RatingIP65
External Depth - Metric123mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial3.5"
External Width - Imperial5.5"
External Depth - Imperial4.84"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
88.9mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
5.5"
Product Range
-
No. of Switch Holes
2Holes
Cover / Base Color
Gray
External Width - Metric
140mm
External Depth - Metric
123mm
External Height - Imperial
3.5"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate