Print Page
E1PBA
Control Station Enclosure, 30.5mm, Steel, 1 Holes, 30.5 mm, Gray, 122.9 mm, 83 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $197.990 |
Price for:Each
Minimum: 3
Multiple: 3
$593.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE1PBACopy
Newark Part No.96F4742
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric122.9mm
External Width - Metric83mm
IP RatingIP65
External Depth - Metric89mm
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial4.8"
External Width - Imperial3.25"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The E1PBA is a Sloped Front Enclosure made of 14-gauge steel with ANSI 61 gray polyester powder painted finish inside and out. This enclosure is designed to hold 30.5mm pushbuttons and switches where slanted control surfaces are desired. They have internal detachable hinge to hold cover open during wiring, yet permit immediate removal. Seams continuously welded and ground smooth.
- Captivated cover screws thread into sealed wells
- Grounding nut in body of enclosure
- Bonding provision on cover
- Oil-resistant gasket
- Factory stamped 4-way pushbutton holes
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30.5mm
External Height - Metric
122.9mm
IP Rating
IP65
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.25"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
83mm
External Depth - Metric
89mm
External Height - Imperial
4.8"
External Depth - Imperial
3.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate