Print Page
E19FWM25U20
Rack, Fixed Wall Mount, Steel, Black, 1162 mm, 508 mm, 508 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $406.820 |
| 5+ | $390.450 |
| 10+ | $355.380 |
| 20+ | $310.960 |
Price for:Each
Minimum: 1
Multiple: 1
$406.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE19FWM25U20
Newark Part No.74C6471
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.16m
External Width - Metric508mm
External Depth - Metric508mm
External Height - Imperial45.8"
External Width - Imperial20"
External Depth - Imperial20"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.16m
External Depth - Metric
508mm
External Width - Imperial
20"
Product Range
-
Body Color
Black
External Width - Metric
508mm
External Height - Imperial
45.8"
External Depth - Imperial
20"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate