Print Page
DVR6U
19" Wall Cabinet, Security DVR, 6U, Mild Steel, Black, 330 mm, 550 mm, 466 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $483.400 |
| 2+ | $473.730 |
| 5+ | $464.060 |
Price for:Each
Minimum: 1
Multiple: 1
$483.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDVR6UCopy
Newark Part No.29T4351
Technical Datasheet
Rack U Height6U
Enclosure MaterialMild Steel
Body ColorBlack
External Height - Metric330mm
External Width - Metric550mm
External Depth - Metric466mm
External Height - Imperial12.99"
External Width - Imperial21.65"
External Depth - Imperial18.35"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
6U
Body Color
Black
External Width - Metric
550mm
External Height - Imperial
12.99"
External Depth - Imperial
18.35"
Product Range
-
Enclosure Material
Mild Steel
External Height - Metric
330mm
External Depth - Metric
466mm
External Width - Imperial
21.65"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate