Print Page
DP1N191020S
Power Distribution, 10 Outlets, 120 V, 20 A, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

859 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $362.600 |
| 5+ | $343.960 |
| 10+ | $323.240 |
| 20+ | $310.800 |
Price for:Each
Minimum: 1
Multiple: 1
$362.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDP1N191020SCopy
Newark Part No.27M2318
Technical Datasheet
No. of Outlets10Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric-
External Width - Metric-
Cable Length - Metric4.57m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DP1N191020S is a 10-outlet rack and panel-mount Power Distribution Unit made of steel with black low-gloss textured painted finish. The rack- and panel-mount PDUs not only provide convenient, reliable power to equipment mounted in cabinets or on open frame racks, they can also be configured to meet a wide range of design specifications.
- Power ON/OFF LED indicates whether power is available at the PDU
- External ground stud provided on single-phase models for secure grounding
- Circuit breakers provide additional equipment protection
- Circuits are isolated on dual circuit model; each has its own circuit breaker
- Reset button provides easy access to circuit breaker reset
- Surge protector models have an indicator LED to verify surge circuitry protection
- Rack-mount models mount directly to rack or with adapter bracket
- Panel-mount models can be mounted flush or with hanging bracket
- 2000 Joule rating
- 2 Front and 8 back receptacle location
- NEMA 5-20R Receptacle style
- NEMA 5-20P Power cord plug
Applications
Power Management
Technical Specifications
No. of Outlets
10Outlets
Current Rating
20A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2019)
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
4.57m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate