Print Page
D722436SDAAC
Rack Cabinet, AC Ready, Networking PC, SEISMIC Series, 32U, 72.22 ", 24.12 ", 36.14 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoD722436SDAAC
Newark Part No.54AH3001
Product RangeSEISMIC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,251.640 |
| 3+ | $5,986.740 |
| 5+ | $5,668.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6,251.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoD722436SDAAC
Newark Part No.54AH3001
Product RangeSEISMIC Series
Technical Datasheet
Cabinet TypeNetworking PC
Product RangeSEISMIC Series
Rack U Height32U
External Height - Imperial72.22"
External Width - Imperial24.12"
External Depth - Imperial36.14"
Enclosure MaterialMild Steel
External Height - Metric1.834m
External Width - Metric613mm
External Depth - Metric918mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cabinet Type
Networking PC
Rack U Height
32U
External Width - Imperial
24.12"
Enclosure Material
Mild Steel
External Width - Metric
613mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Product Range
SEISMIC Series
External Height - Imperial
72.22"
External Depth - Imperial
36.14"
External Height - Metric
1.834m
External Depth - Metric
918mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate