Print Page
CWF5557
Inspection Window, Kit, Fixed, 21.65 x 2 2.44 ", Enclosures, Aluminum, 21.7 ", 22.4 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $823.200 |
| 10+ | $776.160 |
| 25+ | $696.200 |
Price for:Each
Minimum: 1
Multiple: 1
$823.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCWF5557Copy
Newark Part No.06B6875
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialAluminum
IP Rating-
NEMA Rating-
External Height - Imperial21.7"
External Width - Imperial22.4"
External Width - Metric570mm
External Height - Metric550mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Enclosures
IP Rating
-
External Height - Imperial
21.7"
External Width - Metric
570mm
Product Range
-
Enclosure Material
Aluminum
NEMA Rating
-
External Width - Imperial
22.4"
External Height - Metric
550mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate