Print Page
CSD603616
Metal Enclosure, 1-Door, Wall Mount, Mild Steel, 1524 mm, 914 mm, 406 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD603616Copy
Newark Part No.79Y0895
Product RangeCONCEPT Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,084.140 |
| 10+ | $1,987.760 |
| 25+ | $1,915.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2,084.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD603616Copy
Newark Part No.79Y0895
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric1524mm
External Width - Metric914mm
External Depth - Metric406mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial60"
External Width - Imperial36"
External Depth - Imperial16"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1524mm
External Depth - Metric
406mm
Body Color
Gray
External Height - Imperial
60"
External Depth - Imperial
16"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
36"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate