Print Page
CSD303012
Metal Enclosure, Wall Mount, Mild Steel, 762 mm, 762 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD303012Copy
Newark Part No.06B6786
Product RangeCONCEPT Series
Your Part Number
80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,114.910 |
| 2+ | $1,092.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,114.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD303012Copy
Newark Part No.06B6786
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric762mm
External Width - Metric762mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial30"
External Width - Imperial30"
External Depth - Imperial12"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
762mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
30"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate