Print Page
CSD302010LG
Metal Enclosure, Electrical / Industrial, Steel, 762 mm, 508 mm, 274 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $900.380 |
| 10+ | $848.930 |
| 25+ | $761.460 |
Price for:Each
Minimum: 1
Multiple: 1
$900.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD302010LG
Newark Part No.20C6792
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric508mm
External Depth - Metric274mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial30"
External Width - Imperial20"
External Depth - Imperial10.8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
274mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
10.8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate