Print Page
CSD16126EMCSS
Metal Enclosure, CONCEPT™ EMC, Electrical / Industrial, Steel, 152.4 mm, 305 mm, 406 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD16126EMCSSCopy
Newark Part No.06B6665
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,950.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD16126EMCSSCopy
Newark Part No.06B6665
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric305mm
External Depth - Metric406mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial12"
External Depth - Imperial16"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
406mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate