Print Page
CR430616G031
Enclosure Cooling, 6000 BTU/Hr, Proair Series, Stainless Steel, 1.1 m, 400 mm, 260 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCR430616G031Copy
Newark Part No.29T4255
Product RangeProair Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12,520.000 |
| 10+ | $11,941.040 |
| 25+ | $11,506.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCR430616G031Copy
Newark Part No.29T4255
Product RangeProair Series
Technical Datasheet
Product RangeProair Series
Enclosure MaterialStainless Steel
Cooling Capacity-
External Height - Metric1.1m
External Width - Metric400mm
External Depth - Metric260mm
External Height - Imperial43.3"
External Width - Imperial15.8"
External Depth - Imperial10.25"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Proair Series
Cooling Capacity
-
External Width - Metric
400mm
External Height - Imperial
43.3"
External Depth - Imperial
10.25"
Enclosure Material
Stainless Steel
External Height - Metric
1.1m
External Depth - Metric
260mm
External Width - Imperial
15.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate