Print Page
CR230226G037
Enclosure Cooling, 1600 BTU/Hr, Proair Series, Steel, 584 mm, 254 mm, 222 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCR230226G037Copy
Newark Part No.91T8635
Product RangeProair Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8,835.900 |
| 10+ | $8,427.300 |
| 25+ | $8,120.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8,835.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCR230226G037Copy
Newark Part No.91T8635
Product RangeProair Series
Technical Datasheet
Product RangeProair Series
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric584mm
External Width - Metric254mm
External Depth - Metric222mm
External Height - Imperial23"
External Width - Imperial10"
External Depth - Imperial8.75"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Proair Series
Cooling Capacity
-
External Width - Metric
254mm
External Height - Imperial
23"
External Depth - Imperial
8.75"
Enclosure Material
Steel
External Height - Metric
584mm
External Depth - Metric
222mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate