Print Page
CR230216G002
Enclosure Cooling, Air Conditioner, Harsh Environment Indoor, Metal, 1600 BTU, 584 mm, 254 mm
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,660.250 |
| 10+ | $4,444.740 |
| 25+ | $4,283.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4,660.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCR230216G002Copy
Newark Part No.91F4814
Technical Datasheet
Product Range-
Enclosure MaterialMetal
Cooling Capacity1600BTU
External Height - Metric584mm
External Width - Metric254mm
External Depth - Metric222mm
External Height - Imperial23"
External Width - Imperial10"
External Depth - Imperial8.75"
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CR230216G002 is a sealed Enclosure Cooling air conditioner with light-grey semi-textured standard powder-coat paint finish. It is used in automation, package handling equipment, food and beverage, wastewater treatment and security and defence system applications. It has reliable mechanical thermostat located behind the filter of the unit and low-carbon mild-steel sheet-metal cover for rugged factory and outdoor environments. The hinged front cover allows quick access to all components and condenser coil can be cleaned while unit is still mounted to the cabinet.
- Robust reciprocating compressor
- Earth-friendly refrigerant
- Single phase VAC power input
- UL Listed
- -40 to 55°C Operating temperature range
- Attractive design with minimal use of visible fasteners
- Easy-mount flanges for simple installation
- Cleanable reusable aluminium mesh filter protects coils for maximum cooling performance
- High-performance fans and blowers designed for densely packed enclosures
Applications
Industrial, Automotive, Security, Defence, Military & Aerospace
Technical Specifications
Product Range
-
Cooling Capacity
1600BTU
External Width - Metric
254mm
External Height - Imperial
23"
External Depth - Imperial
8.75"
Enclosure Material
Metal
External Height - Metric
584mm
External Depth - Metric
222mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate